
AWSIHH100707-R40L-R37 | |
|---|---|
DigiKey Part Number | 5838-AWSIHH100707-R40L-R37TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSIHH100707-R40L-R37 |
Description | FIXED IND 400NH 37A 0.37 MOHM |
Customer Reference | |
Detailed Description | 400 nH Shielded Molded Inductor 37 A 0.37mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.37mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.406" L x 0.276" W (10.30mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1,69967 € | 50,99 € |
| Unit Price without VAT: | 1,69967 € |
|---|---|
| Unit Price with VAT: | 2,02261 € |

