
AWSIHH100705-R15L-R32 | |
|---|---|
DigiKey Part Number | 5838-AWSIHH100705-R15L-R32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSIHH100705-R15L-R32 |
Description | FIXED IND 150NH 31A 0.325 MOHM |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 31 A 0.325mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 42A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.325mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.394" L x 0.260" W (10.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1,69967 € | 50,99 € |
| Unit Price without VAT: | 1,69967 € |
|---|---|
| Unit Price with VAT: | 2,02261 € |

