
AWSIHH100705-82NL-R32 | |
|---|---|
DigiKey Part Number | 5838-AWSIHH100705-82NL-R32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSIHH100705-82NL-R32 |
Description | FIXED IND 82NH 31A 0.325 MOHM |
Customer Reference | |
Detailed Description | 82 nH Shielded Molded Inductor 31 A 0.325mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.325mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.260" W (10.00mm x 6.60mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1,72133 € | 51,64 € |
| Unit Price without VAT: | 1,72133 € |
|---|---|
| Unit Price with VAT: | 2,04838 € |

