
AWSIHH070707-R12L-R29 | |
|---|---|
DigiKey Part Number | 5838-AWSIHH070707-R12L-R29TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSIHH070707-R12L-R29 |
Description | FIXED IND 120NH 35A 0.29 OHM SMD |
Customer Reference | |
Detailed Description | 120 nH Shielded Molded Inductor 35 A 0.29Ohm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 48A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.29Ohm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1,71333 € | 51,40 € |
| Unit Price without VAT: | 1,71333 € |
|---|---|
| Unit Price with VAT: | 2,03886 € |

