
AWSIHC106580-R10L-R29 | |
|---|---|
DigiKey Part Number | 5838-AWSIHC106580-R10L-R29TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSIHC106580-R10L-R29 |
Description | FIXED IND 100NH 42A 0.29 MOHM |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 42 A 0.29mOhm Nonstandard High Current, Low Loss |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 100A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features High Current, Low Loss |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.370" L x 0.244" W (9.40mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1,71350 € | 34,27 € |
| 60 | 1,45633 € | 87,38 € |
| 600 | 1,11372 € | 668,23 € |
| Unit Price without VAT: | 1,71350 € |
|---|---|
| Unit Price with VAT: | 2,03907 € |

