
AWIM322512D-R47MTF | |
|---|---|
DigiKey Part Number | 5838-AWIM322512D-R47MTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWIM322512D-R47MTF |
Description | FIXED IND 0.47UH 7.2A 19 MOHM |
Customer Reference | |
Detailed Description | 0.47 µH Shielded Molded Inductor 7.2 A 19mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 8.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12422 € | 372,66 € |
| Unit Price without VAT: | 0,12422 € |
|---|---|
| Unit Price with VAT: | 0,14782 € |

