
AWIM322512D-R22MTF | |
|---|---|
DigiKey Part Number | 5838-AWIM322512D-R22MTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWIM322512D-R22MTF |
Description | FIXED IND 0.22UH 8.7A 10 MOHM |
Customer Reference | |
Detailed Description | 0.22 µH Shielded Molded Inductor 8.7 A 10mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12479 € | 374,37 € |
| Unit Price without VAT: | 0,12479 € |
|---|---|
| Unit Price with VAT: | 0,14850 € |

