
AWIM252012D-100MTF | |
|---|---|
DigiKey Part Number | 5838-AWIM252012D-100MTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWIM252012D-100MTF |
Description | FIXED IND 10UH 1.05A 400 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.05 A 400mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.45A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09349 € | 280,47 € |
| Unit Price without VAT: | 0,09349 € |
|---|---|
| Unit Price with VAT: | 0,11125 € |

