
AWIM201612D-R33MTF | |
|---|---|
DigiKey Part Number | 5838-AWIM201612D-R33MTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWIM201612D-R33MTF |
Description | FIXED IND 0.33UH 7.2A 15 MOHM |
Customer Reference | |
Detailed Description | 0.33 µH Shielded Molded Inductor 7.2 A 15mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 7.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09424 € | 282,72 € |
| Unit Price without VAT: | 0,09424 € |
|---|---|
| Unit Price with VAT: | 0,11215 € |

