
AWIM201610D-R47MTF-18R | |
|---|---|
DigiKey Part Number | 5838-AWIM201610D-R47MTF-18RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWIM201610D-R47MTF-18R |
Description | FIXED IND 0.47UH 5.6A 22.0 MOHM |
Customer Reference | |
Detailed Description | 0.47 µH Shielded Molded Inductor 5.6 A 22.0mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.0mOhm Max | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09036 € | 271,08 € |
| Unit Price without VAT: | 0,09036 € |
|---|---|
| Unit Price with VAT: | 0,10753 € |

