New at DigiKey
2.2 µH Shielded Molded Inductor 2.1 A 130mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWIM201610D-2R2MTF

DigiKey Part Number
5838-AWIM201610D-2R2MTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWIM201610D-2R2MTF
Description
FIXED IND 2.2UH 2.1A 130 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 2.1 A 130mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.45A
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from AW Coil
A separate 16,99 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08924 €267,72 €
Unit Price without VAT:0,08924 €
Unit Price with VAT:0,10620 €