
AWIM108775-R22MTF | |
|---|---|
DigiKey Part Number | 5838-AWIM108775-R22MTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWIM108775-R22MTF |
Description | FIXED IND 220NH 45A 0.51 MOHM |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 45 A 0.51mOhm Max Nonstandard Molded Inductors, Molding Power Choke, Soft Saturation |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 70A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.51mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Molding Power Choke, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 8.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1,71333 € | 51,40 € |
| Unit Price without VAT: | 1,71333 € |
|---|---|
| Unit Price with VAT: | 2,03886 € |

