220 nH Shielded Molded Inductor 40 A 0.58mOhm Max Nonstandard Molded Inductors, Molding Power Choke, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWIM1075-R22S1MTF

DigiKey Part Number
5838-AWIM1075-R22S1MTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWIM1075-R22S1MTF
Description
FIXED IND 220NH 40A 0.58 MOHM
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 40 A 0.58mOhm Max Nonstandard Molded Inductors, Molding Power Choke, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
70A
Shielding
Shielded
DC Resistance (DCR)
0.58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Molding Power Choke, Soft Saturation
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.315" W (10.50mm x7.30mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from AW Coil
A separate 17,20 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
301,72133 €51,64 €
Unit Price without VAT:1,72133 €
Unit Price with VAT:2,04838 €