
AWIM105804-R12S1MTF | |
|---|---|
DigiKey Part Number | 5838-AWIM105804-R12S1MTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWIM105804-R12S1MTF |
Description | FIXED IND 120NH 45A 0.64 MOHM |
Customer Reference | |
Detailed Description | 120 nH Shielded Molded Inductor 45 A 0.64mOhm Max Nonstandard Molded Inductors, Molding Power Choke, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 125A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.64mOhm Max | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.413" Dia x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,58200 € | 25,82 € |
| 50 | 2,15160 € | 107,58 € |
| Unit Price without VAT: | 2,58200 € |
|---|---|
| Unit Price with VAT: | 3,07258 € |

