
AWIM105804-R10S1MTF | |
|---|---|
DigiKey Part Number | 5838-AWIM105804-R10S1MTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWIM105804-R10S1MTF |
Description | FIXED IND 100NH 45A 0.64 MOHM |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 45 A 0.64mOhm Max Nonstandard Molded Inductors, Molding Power Choke, Soft Saturation |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 120A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.64mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Molding Power Choke, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.413" Dia x 0.217" W (10.50mm x 5.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,57000 € | 25,70 € |
| 50 | 2,14180 € | 107,09 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

