
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AW Coil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 12 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.591" W (25.00mm x 15.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,97460 € | 148,73 € |
| 500 | 2,33722 € | 1.168,61 € |
| Unit Price without VAT: | 2,97460 € |
|---|---|
| Unit Price with VAT: | 3,53977 € |

