12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCDMC-2019H-12

DigiKey Part Number
5838-AWCDMC-2019H-12-ND
Manufacturer
Manufacturer Product Number
AWCDMC-2019H-12
Description
CMC 12mH 3.0A 2LN TH, FLAT wire
Customer Reference
Detailed Description
12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
3A
Manufacturer
AW Coil
DC Resistance (DCR) (Max)
150mOhm
Series
Voltage Rating - AC
250V
Packaging
Tray
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.984" L x 0.866" W (25.00mm x 22.00mm)
Number of Lines
2
Height (Max)
0.591" (15.00mm)
Inductance @ Frequency
12 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from AW Coil
A separate 16,99 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,97000 €2,97 €
5002,33722 €1.168,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,53430 €