


1812HC392KAT1A | |
---|---|
DigiKey Part Number | 478-5946-2-ND - Tape & Reel (TR) 478-5946-1-ND - Cut Tape (CT) 478-5946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC392KAT1A |
Description | CAP CER 3900PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HC392KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
10 | 0,61800 € | 6,18 € |
50 | 0,50020 € | 25,01 € |
100 | 0,45810 € | 45,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,39432 € | 197,16 € |
1.000 | 0,37178 € | 371,78 € |
1.500 | 0,36551 € | 548,26 € |
2.500 | 0,35870 € | 896,75 € |
3.500 | 0,35483 € | 1.241,90 € |
5.000 | 0,35093 € | 1.754,65 € |
6.000 | 0,33030 € | 1.981,80 € |
12.000 | 0,31907 € | 3.828,84 € |
12.500 | 0,31847 € | 3.980,87 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,17810 € |