
PVS0615U | |
|---|---|
DigiKey Part Number | 2937-PVS0615U-ND |
Manufacturer | |
Manufacturer Product Number | PVS0615U |
Description | PORTABLE 6 CH SDI/HDMI SWITCHER |
Customer Reference | |
Detailed Description | 26 Port Desktop Network KVM |
Category | Number of Ports 26 |
Manufacturer AVMATRIX | Peripherals Audio, DVI/VGA Monitor, HDMI, SDI |
Series | Mounting Type Desktop |
Packaging Box | Includes DC Power Supply, USB Cable |
Part Status Active | Size 14.76" L x 10.69" W x 1.72" H (375.0mm x 271.5mm x 43.7mm) |
Type Network KVM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.293,88000 € | 2.293,88 € |
| 5 | 2.264,98400 € | 11.324,92 € |
| Unit Price without VAT: | 2.293,88000 € |
|---|---|
| Unit Price with VAT: | 2.729,71720 € |



