
HVS0402U | |
|---|---|
DigiKey Part Number | 2937-HVS0402U-ND |
Manufacturer | |
Manufacturer Product Number | HVS0402U |
Description | 4-CH STREAMING VIDEO SWITCHER |
Customer Reference | |
Detailed Description | 7 Port Desktop Network KVM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AVMATRIX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 7 | |
Peripherals | Audio, HDMI, USB | |
Mounting Type | Desktop | |
Includes | DC Power Supply, USB Cable | |
Requires | - | |
Size | 9.63" L x 5.64" W x 1.75" H (244.5mm x 143.2mm x 44.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,47000 € | 472,47 € |
| Unit Price without VAT: | 472,47000 € |
|---|---|
| Unit Price with VAT: | 562,23930 € |


