
RF700072 | |
|---|---|
DigiKey Part Number | 1543-1055-ND |
Manufacturer | |
Manufacturer Product Number | RF700072 |
Description | RFID TAG R/W 13.56MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 384b (User) Memory 13.56MHz ISO 14443 Inlay |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer Avery Dennison RFID | Memory Type Read/Write |
Packaging Strip | Writable Memory 384b (User) |
Part Status Obsolete | Standards ISO 14443 |
Style Inlay | Operating Temperature -20°C ~ 50°C |
Technology Passive | Size / Dimension 1.496" L x 0.886" W (38.00mm x 22.50mm) |

