
RF700070 | |
|---|---|
DigiKey Part Number | 1543-1054-ND |
Manufacturer | |
Manufacturer Product Number | RF700070 |
Description | RFID TAG R/W 13.56MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 144B (User) Memory 13.56MHz ISO 14443 Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 144B (User) | |
Standards | ISO 14443 | |
Operating Temperature | -25°C ~ 50°C | |
Size / Dimension | 21.00mm Dia |

