
RF700038 | |
|---|---|
DigiKey Part Number | 1543-RF700038-ND |
Manufacturer | |
Manufacturer Product Number | RF700038 |
Description | RFID TAG 13.56MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay |
Datasheet | Datasheet |
Category | Technology Passive |
Manufacturer Avery Dennison RFID | Frequency 13.56MHz |
Packaging Strip | Standards ISO 15693, ISO 18000-3 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Style Inlay | Size / Dimension 1.850" L x 1.850" W (47.00mm x 47.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF3001959 | Avery Dennison RFID | 0 | 1543-RF3001959-ND | 0,22204 € | Similar |


