
RF600931 | |
|---|---|
DigiKey Part Number | 600931-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF600931 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 2kb (User) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 2kb (User) | |
Standards | ISO 18000-6, EPC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 3.543" L x 0.748" W (90.00mm x 19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,13345 € | 2.669,00 € |
| 40.000 | 0,13109 € | 5.243,60 € |
| 60.000 | 0,12990 € | 7.794,00 € |
| Unit Price without VAT: | 0,13345 € |
|---|---|
| Unit Price with VAT: | 0,15881 € |

