
RF600911 | |
|---|---|
DigiKey Part Number | 1543-RF600911TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF600911 |
Description | RFID AD-681M4QT DRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC), 512b (User) Memory 860MHz ~ 960MHz ISO 18000-6C, EPC Inlay |
Datasheet | Datasheet |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer Avery Dennison RFID | Memory Type Read/Write |
Series | Writable Memory 128b (EPC), 512b (User) |
Packaging Tape & Reel (TR) | Standards ISO 18000-6C, EPC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Inlay | Size / Dimension 1.969" L x 1.969" W (50.00mm x 50.00mm) |
Technology Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,12814 € | 1.601,75 € |
| Unit Price without VAT: | 0,12814 € |
|---|---|
| Unit Price with VAT: | 0,15249 € |

