
RF600727 | |
|---|---|
DigiKey Part Number | 600727-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF600727 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 64kb (User) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer Avery Dennison RFID | Memory Type Read/Write |
Series | Writable Memory 64kb (User) |
Packaging Tape & Reel (TR) | Standards ISO 18000-6, EPC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Inlay | Size / Dimension 3.543" L x 0.748" W (90.00mm x 19.00mm) |
Technology Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11401 € | 1.140,10 € |
| 20.000 | 0,11154 € | 2.230,80 € |
| 30.000 | 0,11029 € | 3.308,70 € |
| 50.000 | 0,10892 € | 5.446,00 € |
| 70.000 | 0,10812 € | 7.568,40 € |
| Unit Price without VAT: | 0,11401 € |
|---|---|
| Unit Price with VAT: | 0,13567 € |

