
RF600660 | |
|---|---|
DigiKey Part Number | 600660-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF600660 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 512b (User) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay |
Datasheet | Datasheet |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer Avery Dennison RFID | Memory Type Read/Write |
Series | Writable Memory 512b (User) |
Packaging Tape & Reel (TR) | Standards ISO 18000-6, EPC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Inlay | Size / Dimension 1.970" L x 1.180" W (50.00mm x 30.00mm) |
Technology Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12550 € | 1.255,00 € |
| 20.000 | 0,12282 € | 2.456,40 € |
| 30.000 | 0,12148 € | 3.644,40 € |
| 50.000 | 0,11999 € | 5.999,50 € |
| 70.000 | 0,11912 € | 8.338,40 € |
| Unit Price without VAT: | 0,12550 € |
|---|---|
| Unit Price with VAT: | 0,14935 € |

