
RF600600 | |
|---|---|
DigiKey Part Number | 1543-1059-ND |
Manufacturer | |
Manufacturer Product Number | RF600600 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 96b (EPC) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay |
Datasheet | Datasheet |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer Avery Dennison RFID | Memory Type Read/Write |
Series | Writable Memory 96b (EPC) |
Packaging Strip | Standards ISO 18000-6, EPC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Inlay | Size / Dimension 1.634" L x 0.630" W (41.50mm x 16.00mm) |
Technology Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | 0,07487 € | 22.461,00 € |
| Unit Price without VAT: | 0,07487 € |
|---|---|
| Unit Price with VAT: | 0,08910 € |

