RFID Tag Read/Write 96b (EPC) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF600597

DigiKey Part Number
600597-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF600597
Description
RFID TAG R/W 860-960MHZ INLAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 96b (EPC) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
860MHz ~ 960MHz
Manufacturer
Avery Dennison RFID
Memory Type
Read/Write
Series
Writable Memory
96b (EPC)
Packaging
Tape & Reel (TR)
Standards
ISO 18000-6, EPC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Style
Inlay
Size / Dimension
2.756" L x 0.571" W (70.00mm x 14.50mm)
Technology
Passive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,05983 €2.393,20 €
80.0000,05880 €4.704,00 €
120.0000,05829 €6.994,80 €
Manufacturers Standard Package
Unit Price without VAT:0,05983 €
Unit Price with VAT:0,07120 €