
RF600575 | |
|---|---|
DigiKey Part Number | 600575-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF600575 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 96b (EPC) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 96b (EPC) | |
Standards | ISO 18000-6, EPC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08323 € | 624,23 € |
| 15.000 | 0,08117 € | 1.217,55 € |
| 22.500 | 0,08014 € | 1.803,15 € |
| 37.500 | 0,07900 € | 2.962,50 € |
| 52.500 | 0,07833 € | 4.112,32 € |
| 75.000 | 0,07769 € | 5.826,75 € |
| Unit Price without VAT: | 0,08323 € |
|---|---|
| Unit Price with VAT: | 0,09904 € |

