RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF600459

DigiKey Part Number
1543-1061-ND
Manufacturer
Manufacturer Product Number
RF600459
Description
RFID TAG R/W 860-960MHZ INLAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Avery Dennison RFID
Series
Packaging
Strip
Part Status
Active
Style
Inlay
Technology
Passive
Frequency
860MHz ~ 960MHz
Memory Type
Read/Write
Writable Memory
128b (EPC)
Standards
ISO 18000-6, EPC
Operating Temperature
-40°C ~ 85°C
Size / Dimension
1.181" Dia x 1.969" H (30.00mm x 50.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
15.0000,07478 €1.121,70 €
Manufacturers Standard Package
Unit Price without VAT:0,07478 €
Unit Price with VAT:0,08899 €