
600351 | |
|---|---|
DigiKey Part Number | 1543-1009-ND |
Manufacturer | |
Manufacturer Product Number | 600351 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay |
Datasheet | Datasheet |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer Avery Dennison RFID | Memory Type Read/Write |
Series | Writable Memory 128b (EPC) |
Packaging Strip | Standards EPC, ISO 18000-6 |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Style Inlay | Size / Dimension 1.968" L x 1.181" W (50.00mm x 30.00mm) |
Technology Passive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF600465 | Avery Dennison RFID | 9.885 | 1543-1043-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11307 € | 1.130,70 € |
| Unit Price without VAT: | 0,11307 € |
|---|---|
| Unit Price with VAT: | 0,13455 € |


