
600300 | |
|---|---|
DigiKey Part Number | 1543-1000-ND |
Manufacturer | |
Manufacturer Product Number | 600300 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay |
Datasheet | Datasheet |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer Avery Dennison RFID | Memory Type Read/Write |
Series | Writable Memory 128b (EPC) |
Packaging Strip | Standards EPC, ISO 18000-6 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Style Inlay | Size / Dimension 0.905" L x 0.197" W (23.00mm x 5.00mm) |
Technology Passive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF600526 | Avery Dennison RFID | 0 | 1543-1002-ND | 0,08926 € | Similar |


