
100307 | |
|---|---|
DigiKey Part Number | 1543-1017-ND |
Manufacturer | |
Manufacturer Product Number | 100307 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 128b (EPC) | |
Standards | EPC, ISO 18000-6 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.630" L x 0.630" W (41.40mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310.500 | 0,09520 € | 29.559,60 € |
| Unit Price without VAT: | 0,09520 € |
|---|---|
| Unit Price with VAT: | 0,11329 € |

