
100256 | |
|---|---|
DigiKey Part Number | 1543-1016-ND |
Manufacturer | |
Manufacturer Product Number | 100256 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 128b (EPC) | |
Standards | EPC, ISO 18000-6 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 2.756" L x 0.570" W (70.00mm x 14.50mm) |



