
TT5203-1002 | |
|---|---|
DigiKey Part Number | 243-TT5203-1002-ND |
Manufacturer | |
Manufacturer Product Number | TT5203-1002 |
Description | DIAGONAL CUTTERS TITANIUM 5.9 IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 6.00" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 6.00" (152.4mm) | |
Features | Ergonomic, Soft Grips | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,47000 € | 712,47 € |
| Unit Price without VAT: | 712,47000 € |
|---|---|
| Unit Price with VAT: | 847,83930 € |

