
ST8303-1004 | |
|---|---|
DigiKey Part Number | 243-ST8303-1004-ND |
Manufacturer | |
Manufacturer Product Number | ST8303-1004 |
Description | DIAGONAL CUTTERS 304 SERIES STAI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 8.00" (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 8.00" (203.2mm) | |
Features | Ergonomic, Soft Grips | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,35000 € | 166,35 € |
| Unit Price without VAT: | 166,35000 € |
|---|---|
| Unit Price with VAT: | 197,95650 € |

