Adjustable Wrench 60mm 17.50" (444.5mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST8115-1014

DigiKey Part Number
243-ST8115-1014-ND
Manufacturer
Manufacturer Product Number
ST8115-1014
Description
WRENCH ADJUSTABLE 60MM 17.5"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 60mm 17.50" (444.5mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Tool Type
Adjustable
Measurement Type
Metric
End - Size
60mm
Length
17.50" (444.5mm)
Finish
-
End Detail
-
Torque
-
Features
Auto Locking
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1449,08000 €449,08 €
Manufacturers Standard Package
Unit Price without VAT:449,08000 €
Unit Price with VAT:534,40520 €