Adjustable Wrench 1-1/2" 12.00" (304.8mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST8115-1010

DigiKey Part Number
243-ST8115-1010-ND
Manufacturer
Manufacturer Product Number
ST8115-1010
Description
WRENCH ADJUSTABLE 1-1/2" 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1-1/2" 12.00" (304.8mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
1-1/2"
Length
12.00" (304.8mm)
Finish
-
End Detail
-
Torque
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1237,71000 €237,71 €
Manufacturers Standard Package
Unit Price without VAT:237,71000 €
Unit Price with VAT:282,87490 €