
SSZ-30 | |
|---|---|
DigiKey Part Number | SSZ-30-ND |
Manufacturer | |
Manufacturer Product Number | SSZ-30 |
Description | MICRO STEREO ZM 7X-30X NON-ILLUM |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 7x ~ 30x |
Category | Magnification Range 7x ~ 30x |
Manufacturer Aven Tools | Field of View 1.12" ~ 0.26" (28.50mm ~ 6.60mm) |
Series | Working Distance 3.82" (97.0mm) |
Packaging Box | Includes Eyepieces |
Part Status Obsolete | Weight 5 lbs (2.3 kg) |
Type Microscope, Stereo Zoom (Binocular) |

