
SPZV50-506 | |
|---|---|
DigiKey Part Number | 243-SPZV50-506-ND |
Manufacturer | |
Manufacturer Product Number | SPZV50-506 |
Description | SPZV-50 TRINOCULAR STEREO ZOOM M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 6.7x ~ 50x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 6.7x ~ 50x | |
Field of View | 0.14" ~ 1.35" (3.56mm ~ 34.29mm) | |
Working Distance | 4.25" (107.95mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | - | |
Includes | Microscope, Stand | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.824,04000 € | 2.824,04 € |
| Unit Price without VAT: | 2.824,04000 € |
|---|---|
| Unit Price with VAT: | 3.360,60760 € |

