
SPZT-50D | |
|---|---|
DigiKey Part Number | SPZT-50D-ND |
Manufacturer | |
Manufacturer Product Number | SPZT-50D |
Description | MICRO STEREO ZM 6.7X-50X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 6.7x ~ 50x Fluorescent, 9W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 6.7x ~ 50x | |
Field of View | - | |
Working Distance | - | |
Illumination | Fluorescent, 9W | |
Camera Type | User Choice | |
Interface | - | |
Includes | Eyepieces (2), C-Mount, Stand | |
Weight | 25 lbs (11.3 kg) |


