
NSW-620 | |
|---|---|
DigiKey Part Number | NSW-620-ND |
Manufacturer | |
Manufacturer Product Number | NSW-620 |
Description | MICRO STEREO ZM 6X/20X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 6x, 20x User Choice |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 6x, 20x | |
Field of View | 1.51", 0.45" (38.30mm, 11.50mm) | |
Working Distance | 4.45" (113.0mm) | |
Illumination | User Choice | |
Camera Type | User Choice | |
Interface | - | |
Includes | Dust Cover, Manual | |
Weight | 5 lbs (2.3 kg) |









