Microscope, Stereo Zoom (Binocular) 10x, 30x User Choice
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSW-30

DigiKey Part Number
NSW-30-ND
Manufacturer
Manufacturer Product Number
NSW-30
Description
MICRO STEREO ZM 10X/30X W/LIGHT
Customer Reference
Detailed Description
Microscope, Stereo Zoom (Binocular) 10x, 30x User Choice
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Field of View
0.91", 0.30" (23.00mm, 7.60mm)
Manufacturer
Aven Tools
Working Distance
3.25" (82.50mm)
Series
Illumination
User Choice
Packaging
Bulk
Camera Type
User Choice
Part Status
Obsolete
Includes
Dust Cover, Manual
Type
Microscope, Stereo Zoom (Binocular)
Weight
5 lbs (2.3 kg)
Magnification Range
10x, 30x
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.