
E-254-570 | |
|---|---|
DigiKey Part Number | 243-E-254-570-ND |
Manufacturer | |
Manufacturer Product Number | E-254-570 |
Description | E-SERIES DIGITAL MICROSCOPE HDMI |
Customer Reference | |
Detailed Description | Microscope, Digital 6.5x ~ 65x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 6.5x ~ 65x | |
Field of View | 3.63" ~ 0.38" (92.20mm ~ 9.60mm), 2.94" ~ 0.31" (74.60mm ~ 7.80mm), 2.20" ~ 0.23" (56.00mm ~ 5.90mm) | |
Working Distance | 6.00" (152.40mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | HDMI | |
Includes | Monitor, Stand | |
Weight | - |

