
DSZ-70-556-211 | |
|---|---|
DigiKey Part Number | 243-DSZ-70-556-211-ND |
Manufacturer | |
Manufacturer Product Number | DSZ-70-556-211 |
Description | STEREO ZOOM BINOCULAR MICROSCOPE |
Customer Reference | |
Detailed Description | Microscope, Digital 5x ~ 224x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 5x ~ 224x | |
Field of View | 0.43" ~ 5.59" (11.00mm ~ 142.00mm) | |
Working Distance | 6.00" (152.40mm) | |
Illumination | LED | |
Camera Type | CMOS 1/2.8" | |
Interface | - | |
Includes | - | |
Weight | - |

