
BD-209-213 | |
|---|---|
DigiKey Part Number | 243-BD-209-213-ND |
Manufacturer | |
Manufacturer Product Number | BD-209-213 |
Description | USB DIGITAL MICROSCOPE 5M MIGHTY |
Customer Reference | |
Detailed Description | Microscope, Digital 10x ~ 200x LED, White (6) |
Datasheet | Datasheet |
Category | Magnification Range 10x ~ 200x |
Manufacturer Aven Tools | Working Distance 0.33" x 4.41" (8.5mm x 112mm) |
Series | Illumination LED, White (6) |
Packaging Box | Interface USB |
Part Status Obsolete | Includes Manual, Stand, Software |
Type Microscope, Digital | Base Product Number |

