
7221 | |
|---|---|
DigiKey Part Number | 7221-ND |
Manufacturer | |
Manufacturer Product Number | 7221 |
Description | CUTTER SIDE TPRD SEMI FLUSH 5.5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Semi Flush 5.50" (140.0mm) |
Datasheet | Datasheet |
Category | Shape Tapered, Relieved |
Manufacturer Aven Tools | Cut Edge Semi Flush |
Packaging Box | Length - Overall 5.50" (140.0mm) |
Part Status Obsolete | Features Ergonomic, ESD Safe |
Type Side (Diagonal) | Capacity 1.1mm Dia Soft Wire |

