
7212 | |
|---|---|
DigiKey Part Number | 7212-ND |
Manufacturer | |
Manufacturer Product Number | 7212 |
Description | CUTTER SIDE TAPERED FLUSH 5.5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 5.50" (140.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Length - Overall | 5.50" (140.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 1.1mm Dia Soft Wire | |
Weight | - |

