Image for 7075 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7075

DigiKey Part Number
7075-ND
Manufacturer
Manufacturer Product Number
7075
Description
CUTTER TIP ANGL 50DEG FLUSH 5.5"
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled, 50° Flush 5.50" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Angled, 50°
Manufacturer
Aven Tools
Cut Edge
Flush
Packaging
Box
Length - Overall
5.50" (140.0mm)
Part Status
Obsolete
Features
Ergonomic, ESD Safe
Type
Tip (Oblique)
Capacity
0.65mm Dia Soft Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.